TruComponents 782604 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782604
EAN-13
4064161322858
Order Code
78-2604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.43
5+ £7.25
10+ £7.08
25+ £6.92
50+ £6.77
100+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

The TruComponents pushbutton, TC-12647488, is a momentary, panel-mounted switch with a stainless steel body designed for durability and reliability. Rated at 250 V AC and 3 A with an IP65 protection, it features an Off/(On) SPST configuration suitable for various electrical applications. This high-quality switch is ideal for use in industrial control panels and other environments requiring robust component performance.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 25A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Bulb Type LED (monochrome)
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Black
Front panel thickness max 4mm
IP Rating IP65
Lighting Type Spot lighting
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-R13-203L-SQ RED 12 V/DC
Number of Poles 1
Print motif None
Recess Diameter 24mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot