TruComponents 782603 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782603
EAN-13
4064161322841
Order Code
78-2603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.32
5+ £7.15
10+ £6.98
25+ £6.82
50+ £6.67
100+ £6.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

The TruComponents TC-12647484 is a panel mount pushbutton switch designed for reliable performance. It has an SPST configuration with an Off/(On) action, supporting up to 250 V AC and 3 A. Its IP65 rating ensures suitability for both indoor and outdoor applications, with typical uses in industrial and commercial equipment.
Type Pushbutton
Contact Configuration SPST
Switch Function Off-(On)
Current Rating 30A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Bulb Type LED (monochrome)
Colour Green
Factory colour Black
IP Rating IP65
Lighting Type Spot lighting
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-R13-133L-SQ GREEN
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot