TruComponents 782602 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782602
EAN-13
4064161322834
Order Code
78-2602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.50
5+ £6.35
10+ £6.20
25+ £6.06
50+ £5.92
100+ £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 153 in stock

TruComponents offers the TC-12647480 pushbutton, a momentary SPST switch ideal for panel mounting. This chrome-plated brass switch can handle 250 V AC and 3 A, making it suitable for a wide range of automotive or industrial applications. With its IP65 rating, it provides robust protection against dust and water.
Type Pushbutton
Contact Configuration SPST
Switch Function Off-(On)
Current Rating 30A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Bulb Type LED (monochrome)
Colour Yellow
Factory colour Black
IP Rating IP65
Lighting Type Spot lighting
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-R13-133L-SQ YELLOW
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot