TruComponents 782601 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782601
EAN-13
4064161322827
Order Code
78-2601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £13.82
5+ £13.49
10+ £13.18
25+ £12.88
50+ £12.59
100+ £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The TruComponents TC-12647476 is a panel mount pushbutton switch with IP65 protection, designed for momentary operation with a single pole single throw (SPST) configuration. It features a voltage rating of 250 V AC and a current rating of 3 A, with RGB illumination for versatile signalling. This robust stainless steel switch is ideal for applications in industrial control panels and outdoor equipment.
Type Pushbutton
Contact Configuration SPST
Switch Function Off-(On)
Current Rating 30A
Mounting Panel
Illumination RGB
Panel Cutout Dimensions 12
Bulb Type LED (monochrome)
Colour Red
Factory colour Black
IP Rating IP65
Lighting Type Spot lighting
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-R13-133L-SQ RED
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot