TruComponents 782600 Seal cover for 16 mm flat round head pushbutton,IP67

MPN
782600
EAN-13
4064161322810
Order Code
78-2600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £1.01
25+ £0.983
50+ £0.961
100+ £0.940
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The TruComponents TC-12647472 is a seal cover designed for 16 mm flat round head pushbutton switches, ensuring protection with an IP67 rating. This cover is ideal for environments requiring dust and water ingress protection, enhancing the durability of the switch. Commonly used in industrial or outdoor applications, it complements switches used for control panels and machinery interfaces.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 30A
Mounting Panel
Panel Cutout Dimensions 12
Bulb Type Glow lamp
Colour Green
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Green
Front panel thickness 4mm
IP Rating IP67
Lighting Type Area illumination
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute TC-R13-133B-SQ GREEN
Print motif None
Recess Diameter 12.2mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot