TruComponents 782599 Pushbutton ,Panel Mount,Off/On,SPDT,Solder,IP65

MPN
782599
EAN-13
4064161322803
Order Code
78-2599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.07
5+ £10.80
10+ £10.55
25+ £10.31
50+ £10.08
100+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The TruComponents TC-12647468 is a panel mount pushbutton switch designed for off/on operation with a SPDT configuration. It is rated for 250 V AC and 3 A, featuring a green latch and IP65 protection, housed in an anodised aluminium body. Ideal for industrial applications, this switch offers reliable performance in demanding environments.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 30A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 12
Bulb Type Glow lamp
Colour Yellow
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Yellow
Front panel thickness 4mm
IP Rating IP65
Lighting Type Area illumination
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-R13-133B-SQ YELLOW
Print motif None
Recess Diameter 12.2mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot