TruComponents 782596 Pushbutton ,Panel Mount,Off/On,SPDT,Solder,IP65

MPN
782596
EAN-13
4064161322773
Order Code
78-2596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.90
5+ £9.67
10+ £9.44
25+ £9.23
50+ £9.02
100+ £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The TruComponents Pushbutton TC-12647456 is a panel mount switch with an SPDT configuration, offering an Off/On function. It is rated for 250 V AC at 3 A, suitable for applications requiring reliable control in harsh environments due to its IP65 rating. This durable switch, featuring an anodized aluminium body and green latch, is ideal for industrial and outdoor equipment.
Type Pushbutton
Contact Configuration SPDT
Switch Function Momentary
Current Rating 10A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 12
Connection Screws
Dim (L x W x H) 83.5 x 30.5 x 30 mm
Height 30mm
IP Rating IP65
Length 83.5mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/102
Operation type Tappet
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot