TruComponents 782594 Pushbutton ,Panel Mount,Off/On,SPDT,Solder,IP65

MPN
782594
EAN-13
4064161322759
Order Code
78-2594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.90
5+ £9.67
10+ £9.44
25+ £9.23
50+ £9.02
100+ £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 161 in stock

TruComponents offers the TC-12647448, a panel mount pushbutton switch with an SPDT configuration, suitable for off/on applications. This robust switch is rated for 250 V AC and 3 A, featuring an IP65 protection rating and a red aluminium (anodized) actuator. It is ideal for environments requiring reliable control interfaces, such as industrial machinery and outdoor electronic devices.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 15A
Mounting Panel
Panel Cutout Dimensions 12
Colour Red
Dim (L x W x H) 200 x 150 x 127 mm
Height 127mm
IP Rating IP65
Length 200mm
Material Aluminium
Maximum Temperature +75°C
Min. temperature -25°C
Misc Attribute XF-502
Operation type 1-pedal
Switch/button features + protective cover
Switching Voltage 250V AC
Width 150mm

Reviews

Be the first to submit a review

Trustpilot