TruComponents 782592 Pushbutton ,Panel Mount,Off/On,SPDT,Solder,IP65

MPN
782592
EAN-13
4064161322735
Order Code
78-2592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.06
5+ £9.82
10+ £9.59
25+ £9.37
50+ £9.16
100+ £8.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The TruComponents TC-12647440 is a panel mount pushbutton switch with a single-pole, double-throw (SPDT) configuration. It features a red momentary action, supporting up to 250 V AC and 3 A, with an IP65 rating for protection. This anodized aluminium switch is ideal for industrial control panels and equipment requiring robust operation.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 15A
Mounting Panel
Panel Cutout Dimensions 12
Colour Red
Dim (L x W x H) 198 x 98 x 127 mm
Height 127mm
IP Rating IP65
Length 198mm
Material Aluminium
Maximum Temperature +75°C
Min. temperature -25°C
Misc Attribute XF-302
Operation type 1-pedal
Switch/button features + protective cover
Switching Voltage 250V AC
Width 98mm

Reviews

Be the first to submit a review

Trustpilot