TruComponents 782590 Pushbutton ,Panel Mount,Off/On,SPDT,Solder,IP65

MPN
782590
EAN-13
4064161322711
Order Code
78-2590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.87
5+ £8.66
10+ £8.46
25+ £8.27
50+ £8.08
100+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

The TruComponents TC-12647432 is a panel mount pushbutton switch offering an Off/On SPDT configuration. It is rated for 250 V AC and 3 A, featuring a green, momentary action with an anodized aluminium finish and IP65 protection. This switch is ideal for controlling electrical circuits in harsh environments and is commonly used in industrial and commercial applications.
Type Pushbutton
Contact Configuration SPDT
Switch Function Momentary
Current Rating 10A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 12
Connection Screws
Dim (L x W x H) 195 x 30.5 x 30 mm
Height 30mm
IP Rating IP65
Length 195mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/109
Operation type Spring-loaded rod
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot