TruComponents 782588 Pushbutton ,Panel Mount,Off/On,SPDT,Solder,IP65

MPN
782588
EAN-13
4064161322698
Order Code
78-2588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.87
5+ £8.66
10+ £8.46
25+ £8.27
50+ £8.08
100+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 230 in stock

The TruComponents TC-12647424 is a panel mount pushbutton switch featuring a SPDT configuration. It supports a voltage rating of 250 V AC and a current capacity of 3 A, with a momentary switch action and IP65 rating ensuring resistance to dust and water. This red anodised aluminium switch is typically used in control panels, industrial machinery, and other applications requiring reliable on-demand activation.
Type Pushbutton
Contact Configuration SPDT
Switch Function Momentary
Current Rating 10A
Mounting Panel
Illumination N/A
Panel Cutout Dimensions N/A
Colour Red
Connection Screws
Dim (L x W x H) 195 x 30.5 x 30 mm
Height 30mm
IP Rating IP65
Length 195mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/107
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot