TruComponents 782586 Pushbutton ,Panel Mount,Off/On,SPDT,Solder,IP65

MPN
782586
EAN-13
4064161322674
Order Code
78-2586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.07
5+ £10.80
10+ £10.55
25+ £10.31
50+ £10.08
100+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 271 in stock

The TruComponents TC-12647416 is a panel mount pushbutton switch designed for durability and reliability. It has a SPDT configuration with a voltage rating of 250 V AC and a current rating of 3 A, featuring an IP65 rating for protection against dust and water. This switch is ideal for use in industrial applications requiring robust performance and weather resistance.
Type Pushbutton
Contact Configuration SPDT
Switch Function Momentary
Current Rating 10A
Mounting Panel
Voltage Rating 250v
Panel Cutout Dimensions 12
Colour Red
Connection Screws
Dim (L x W x H) 94 x 30.5 x 30 mm
Height 30mm
IP Rating IP65
Length 94mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/105
Operation type Lever
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot