TruComponents 782584 Pushbutton ,Panel Mount,Off/On,SPDT,Solder,IP65

MPN
782584
EAN-13
4064161322650
Order Code
78-2584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.25
5+ £10.00
10+ £9.77
25+ £9.55
50+ £9.34
100+ £9.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 447 in stock

The TruComponents TC-12647408 is a panel mount pushbutton switch designed for reliable performance with a voltage rating of 250 V AC and a current rating of 3 A. It features an SPDT configuration, is IP65 rated for protection against dust and water, and has a green latch for user indication. Typical applications include industrial control panels and machinery where robust and secured on/off switching is required.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function On/Off
Current Rating 300mA
Mounting Panel
Voltage Rating 250v
Illumination Green
Panel Cutout Dimensions 12
Connection Print
Dim (L x W) 13 mm x 5.6 mm
IP Rating IP65
Length 13mm
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute CSS-1202A
Operation type Tappet
Switch postions 1
Switching Voltage 50V DC
Width 5.6mm

Reviews

Be the first to submit a review

Trustpilot