TruComponents 782583 Pushbutton ,Panel Mount,Off/On,SPDT,Solder,IP65

MPN
782583
EAN-13
4064161322643
Order Code
78-2583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.90
5+ £9.67
10+ £9.44
25+ £9.23
50+ £9.02
100+ £8.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

TruComponents manufactures the TC-12647404 pushbutton switch, designed for panel mounting with a SPDT configuration. It features a durable stainless steel body, offers IP65-rated protection, and is rated for 250 V AC and 3 A. This blue latch switch is suitable for applications requiring reliable on/off control in demanding environments.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function On/Off
Current Rating 300mA
Mounting Panel
Voltage Rating 250v
Illumination Blue
Panel Cutout Dimensions 12
Connection Print
Dim (L x W) 13 mm x 5.6 mm
IP Rating IP65
Length 13mm
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute CSS-1202
Operation type Tappet
Switch postions 1
Switching Voltage 50V DC
Width 5.6mm

Reviews

Be the first to submit a review

Trustpilot