TruComponents 782582 Pushbutton ,Panel Mount,Off/On,SPDT,Solder,IP65

MPN
782582
EAN-13
4064161322636
Order Code
78-2582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.90
5+ £9.67
10+ £9.44
25+ £9.23
50+ £9.02
100+ £8.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 170 in stock

TruComponents provides the TC-12647400 pushbutton switch, which features an Off/(On) SPDT configuration and is suitable for panel mounting. It operates with a voltage rating of 250 V AC and a current rating of 3 A, offering IP65 protection. This stainless steel switch, with a red latch, is commonly used in industrial and commercial applications requiring reliable control interfaces.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function Off-(On)
Current Rating 300mA
Mounting Panel
Voltage Rating 250v
Panel Cutout Dimensions 12
Colour Red
Connection Print (right-angle)
Dim (L x W) 12.5 mm x 5.6 mm
IP Rating IP65
Length 12.5mm
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute CSS-1201
Operation type Tappet
Switch postions 1
Switching Voltage 50V DC
Width 5.6mm

Reviews

Be the first to submit a review

Trustpilot