TruComponents 782581 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP65

MPN
782581
EAN-13
4064161322629
Order Code
78-2581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.82
5+ £13.49
10+ £13.18
25+ £12.88
50+ £12.59
100+ £12.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The TruComponents TC-12647396 is a panel mount pushbutton switch with an Off/(On) SPDT configuration. It features a voltage rating of 250 V AC and a current rating of 3 A, offering IP65 protection and a stainless steel build for enhanced durability. Typical applications include industrial control panels and other environments requiring reliable momentary switching.
Type Pushbutton
Contact Configuration 2 x Off/On
Switch Function Off-(On)
Current Rating 300mA
Mounting Panel
Voltage Rating 250v
Panel Cutout Dimensions 12
Colour RGB
Connection Print
CS 2.5mm
Dim (L x W) 9 mm x 3.6 mm
IP Rating IP65
Length 9mm
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute YSS-1203
Operation type Tappet
Switch postions 1
Switching Voltage 6V DC
Width 3.6mm

Reviews

Be the first to submit a review

Trustpilot