TruComponents 782580 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP65

MPN
782580
EAN-13
4064161322612
Order Code
78-2580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.06
5+ £9.82
10+ £9.59
25+ £9.37
50+ £9.16
100+ £8.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

TruComponents offers a green momentary pushbutton switch, model TC-12647392, with a SPDT configuration. It is rated for 250 V AC and 3 A, suitable for panel mounting with IP65 protection. This stainless steel switch is typically used in industrial control panels and equipment requiring reliable protection against dust and water.
Type Pushbutton
Contact Configuration 2 x Off/On
Switch Function Off-(On)
Current Rating 300mA
Mounting Panel
Voltage Rating 250v
Illumination Green
Panel Cutout Dimensions 12
Connection Print (right-angle)
CS 2.5mm
Dim (L x W) 9 mm x 3.6 mm
IP Rating IP65
Length 9mm
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute YSS-1210
Operation type Tappet
Switch postions 1
Switching Voltage 6V DC
Width 3.6mm

Reviews

Be the first to submit a review

Trustpilot