TruComponents 782578 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP65

MPN
782578
EAN-13
4064161322599
Order Code
78-2578
Country of Origin
China
View Full Product Range (10)

Discontinued


The TruComponents TC-12647384 pushbutton is a panel mount, stainless steel switch featuring a momentary off/(on) function with an SPDT configuration, rated for 250 V AC and 3 A. With an IP65 rating, it offers robust protection against dust and water, making it suitable for challenging environments. This switch is ideal for control panels and machinery requiring durable, reliable start or stop functions.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function 1 maker
Current Rating 1A
Mounting Panel
Voltage Rating 250v
Panel Cutout Dimensions 12
Casing/button Colour Silver
Colour Red
Connection Solder tag
IP Rating IP65
Key removal position Off/On
Material Metal
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute S1091 B
Recess Diameter 12mm
Switch postions 2
Switching angle 1 x 90 °
Switching Voltage 30V

Trustpilot