TruComponents 782574 Pushbutton ,Panel Mount,On/On,NO/NC,Scr/term,IP40

MPN
782574
EAN-13
4064161206448
Order Code
78-2574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.07
5+ £8.85
10+ £8.64
25+ £8.45
50+ £8.26
100+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

TruComponents manufactures the IP40-rated TC-10091056 pushbutton switch, which features an On/On latching configuration. It can handle a voltage of 250 V and a current of 5 A. Typically employed in panel mounting, this switch is ideal for applications requiring a reliable actuation method.
Type Pushbutton
Switch Function On/On
Voltage Rating 6V DC
Current Rating 0.3A
Colour Green
Connection Print
CS 2.54mm
Dim (L x W x H) 8.5 x 4 x 3.5 mm
Height 3.5mm
IP Rating IP40
Length 8.5mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 708020
Operation type side
Switch position 1 x On/On
Switch postions 2
Width 4mm

Reviews

Be the first to submit a review

Trustpilot