TruComponents 782567 Pushbutton ,Panel Mount,On/On,NO/NC,Scr/term,IP40

MPN
782567
EAN-13
4064161206370
Order Code
78-2567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.27
5+ £6.12
10+ £5.98
25+ £5.84
50+ £5.71
100+ £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,386 in stock

The TruComponents TC-10091028 pushbutton switch is a panel mount On/On type with a voltage rating of 250 V and a current rating of 5 A. It features a NO/NC configuration and screw terminals, with an IP40 protection rating. Typically used in electrical panels and machinery, it is suitable for applications requiring a secure and reliable switching action.
Type Pushbutton
Switch Function On/On
Voltage Rating 200V AC
Current Rating 0.5A
Cable Length 30.00cm
Connection Open end cable
Contact Type 1 maker
IP Rating IP64
Material Polypropylene
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute FS-3101
Power 10W
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot