TruComponents 782159 Pushbutton ,Panel Mount,Off/(On),NO/NC,Scr/term,IP40

MPN
782159
EAN-13
4064161206363
Order Code
78-2159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.00
5+ £4.88
10+ £4.77
25+ £4.66
50+ £4.56
100+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

The TruComponents pushbutton switch TC-10091024 is a panel mount switch designed for momentary action with an off/(on) configuration. It features a voltage rating of 250 V and a current rating of 5 A, with a switch configuration of NO/NC and an IP40 protection rating. Typical applications include use in control panels and equipment requiring user input for short-term activation.
Type Pushbutton
Switch Function Momentary
Voltage Rating 250V
Current Rating 5A
Board thickness (max.) 5mm
Casing/button Colour Blue
Connection Screw
Contact Material Silver alloy
Electrical lifespan 50000
Front panel cut-out 22mm
Insulation Resistance ≥ 100 MΩ
IP Rating IP40
Lighting Type None
Material Plastic
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute ONPOW26-11/B
Plastic free packaging Plastic-free packaging
Recess depth 49.2mm
Switch position 1 x On/(On)

Reviews

Be the first to submit a review

Trustpilot