TruComponents 782158 Pushbutton ,Panel Mount,Off/(On),NO/NC,Scr/term,IP40

MPN
782158
EAN-13
4064161206356
Order Code
78-2158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.00
5+ £4.88
10+ £4.77
25+ £4.66
50+ £4.56
100+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 292 in stock

The TruComponents pushbutton switch, model TC-10091020, features a momentary On/(On) action with NO/NC configuration. It is rated for 250 V and 5 A with an IP40 protection rating, making it suitable for indoor panel mount applications. This switch is ideal for use in electronics and machinery controls where a temporary contact is needed.
Type Pushbutton
Switch Function Momentary
Voltage Rating 250V
Current Rating 5A
Board thickness (max.) 5mm
Casing/button Colour Green
Connection Screw
Contact Material Silver alloy
Electrical lifespan 50000
Front panel cut-out 22mm
Insulation Resistance ≥ 100 MΩ
IP Rating IP40
Lighting Type None
Material Plastic
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute ONPOW26-11/G
Plastic free packaging Plastic-free packaging
Recess depth 49.2mm
Switch position 1 x On/(On)

Reviews

Be the first to submit a review

Trustpilot