TruComponents 782156 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782156
EAN-13
4064161206332
Order Code
78-2156
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Casing/button Colour:

    Black Black/blue Black/green Black/red
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.00
5+ £3.89
10+ £3.81
25+ £3.72
50+ £3.64
100+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

TruComponents offers the TC-10091012, 2522753 pushbutton, a panel mount switch designed for momentary Off/(On) action with SPST configuration. It supports 48V DC and a current rating of 2A, featuring solder terminals and IP65 environmental protection. Ideal for industrial and outdoor applications, this switch provides reliable performance where robust environmental resistance is required.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 48V
Panel Cutout Dimensions 13
Board thickness (max.) 4mm
Casing/button Colour Black
Connection Soldering
Contact Material Silver alloy
Contact Resistance ≤ 50 mΩ
Dielectric Strength 1500 VAC
Electrical lifespan 200000
Insulation Resistance ≥ 100 MΩ
IP Rating IP65
Maximum Temperature +55°C
Min. temperature -25°C
Plastic free packaging Plastic-free packaging
Recess depth 12.5mm
Recess Diameter 13mm
Switching Voltage 48V DC

Reviews

Be the first to submit a review

Trustpilot