TruComponents 782150 Pushbutton ,Panel Mount,On/(On),DPDT,Solder,IP65

MPN
782150
EAN-13
4064161206271
Order Code
78-2150
Country of Origin
China
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £14.98
5+ £14.63
10+ £14.29
25+ £13.96
50+ £13.65
100+ £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

TruComponents offers the TC-10090988, a tamper-proof panel mount pushbutton with a DPDT switch configuration. It features an On/On latching action, is rated for 250 V AC and 3 A, and boasts an IP65 protection rating. Designed with tamper-proof capabilities, it is ideal for use in industrial control panels and outdoor equipment.
Type Pushbutton
Contact Configuration 2 x On/On
Switch Function latch
Current Rating 3A
Mounting Panel
Illumination N/A
Panel Cutout Dimensions N/A
Board thickness (max.) 10mm
Bulb Type LED (monochrome)
Casing/button colour Stainless steel
Colour White
Connection Soldering
Contact Material Silver alloy
Contact Resistance ≤ 50 mΩ
Dielectric Strength 1500 VAC
Electrical lifespan 50000
Insulation Resistance ≥100 MΩ
IP Rating IP65
Lighting Type Circular lighting
Max. temperature +55°C
Min. temperature -25°C
Misc Attribute LAS1-AGQ-22ZE/W/24V/S
Plastic free packaging Plastic-free packaging
Recess depth 38.2mm
Recess Diameter 20mm
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot