TruComponents 782149 Pushbutton ,Panel Mount,On/(On),DPDT,Solder,IP65

MPN
782149
EAN-13
4064161206264
Order Code
78-2149
Country of Origin
China
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £16.86
5+ £16.45
10+ £16.07
25+ £15.71
50+ £15.36
100+ £15.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The TruComponents pushbutton, model TC-10090984, is a DPDT panel mount switch with tamper-proof features. It is rated for 250 V AC and 3 A, features a 2 x On/On latching action, and offers IP65 protection, making it suitable for harsh environments. Ideal for industrial control panels, this blue illuminated pushbutton ensures reliable operation in demanding applications.
Type Pushbutton
Contact Configuration 2 x On/On
Switch Function latch
Current Rating 3A
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 20.2 dia
Board thickness (max.) 10mm
Bulb Type LED (monochrome)
Casing/button colour Stainless steel
Colour Blue
Connection Soldering
Contact Material Silver alloy
Contact Resistance ≤ 50 mΩ
Dielectric Strength 1500 VAC
Electrical lifespan 50000
Insulation Resistance ≥100 MΩ
IP Rating IP65
Lighting Type Circular lighting
Max. temperature +55°C
Min. temperature -25°C
Misc Attribute LAS1-AGQ-22ZE/B/24V/S
Plastic free packaging Plastic-free packaging
Recess depth 38.2mm
Recess Diameter 20mm
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot