TruComponents 782148 Pushbutton ,Panel Mount,On/(On),DPDT,Solder,IP65

MPN
782148
EAN-13
4064161206257
Order Code
78-2148
Country of Origin
China
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £16.86
5+ £16.45
10+ £16.07
25+ £15.71
50+ £15.36
100+ £15.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The TruComponents pushbutton is a tamper-proof, panel mount switch with a DPDT configuration and a rating of 250 V AC and 3 A. It features a green illuminated button and is designed for reliable operation with an IP65 protection rating. Ideal for industrial and commercial applications requiring secure and durable operation, such as machinery controls or automation systems.
Type Pushbutton
Contact Configuration 2 x On/On
Switch Function latch
Current Rating 3A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 20.2 dia
Board thickness (max.) 10mm
Bulb Type LED (monochrome)
Casing/button colour Stainless steel
Colour Green
Connection Soldering
Contact Material Silver alloy
Contact Resistance ≤ 50 mΩ
Dielectric Strength 1500 VAC
Electrical lifespan 50000
Insulation Resistance ≥100 MΩ
IP Rating IP65
Lighting Type Circular lighting
Max. temperature +55°C
Min. temperature -25°C
Misc Attribute LAS1-AGQ-22ZE/G/24V/S
Plastic free packaging Plastic-free packaging
Recess depth 38.2mm
Recess Diameter 20mm
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot