TruComponents 782147 Pushbutton ,Panel Mount,On/(On),DPDT,Solder,IP65

MPN
782147
EAN-13
4064161206240
Order Code
78-2147
Country of Origin
China
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £15.18
5+ £14.82
10+ £14.47
25+ £14.14
50+ £13.83
100+ £13.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Manufactured by TruComponents, this tamper-proof pushbutton features a DPDT switch configuration with On/On latching action. It is rated for 250 V AC and 3 A, with IP65 protection, making it suitable for harsh environments. Ideal for industrial control panels, it offers durability and functionality for reliable operation.
Type Pushbutton
Contact Configuration 2 x On/On
Switch Function latch
Current Rating 3A
Mounting Panel
Panel Cutout Dimensions 20.2 dia
Board thickness (max.) 10mm
Bulb Type LED (monochrome)
Casing/button colour Stainless steel
Colour Red
Connection Soldering
Contact Material Silver alloy
Contact Resistance ≤ 50 mΩ
Dielectric Strength 1500 VAC
Electrical lifespan 50000
Insulation Resistance ≥100 MΩ
IP Rating IP65
Lighting Type Circular lighting
Max. temperature +55°C
Min. temperature -25°C
Misc Attribute LAS1-AGQ-22ZE/R/24V/S
Plastic free packaging Plastic-free packaging
Recess depth 38.2mm
Recess Diameter 20mm
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot