TruComponents 782135 Pushbutton ,Panel Mount,On/(On),SPDT,Solder,IP65

MPN
782135
EAN-13
4064161206127
Order Code
78-2135
Country of Origin
China
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £12.36
5+ £12.06
10+ £11.78
25+ £11.52
50+ £11.26
100+ £11.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 218 in stock

The TruComponents 78-2135 is a tamper-proof pushbutton switch designed for panel mounting, featuring an SPDT configuration. It supports a voltage rating of 250V AC and a current rating of 3A, with a momentary action and IP65 protection with a red illumination. This pushbutton is typically used in industrial or commercial applications requiring durable and reliable controls.
Type Pushbutton
Contact Configuration 1 x On/(On)
Switch Function Momentary
Current Rating 3A
Mounting Panel
Panel Cutout Dimensions 20.2 dia
Board thickness (max.) 10mm
Bulb Type LED (monochrome)
Casing/button colour Stainless steel
Colour Red
Connection Soldering
Contact Material Silver alloy
Dielectric Strength 1500 VAC
Electrical lifespan 50000
Insulation Resistance ≥100 MΩ
IP Rating IP65
Lighting Type Circular lighting
Max. temperature +55°C
Min. temperature -25°C
Misc Attribute LAS1-AGQ-11E/R/24V/S
Plastic free packaging Plastic-free packaging
Recess depth 38.2mm
Recess Diameter 20mm
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot