TruComponents 782134 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782134
EAN-13
4064161206110
Order Code
78-2134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.34
5+ £7.17
10+ £7.00
25+ £6.84
50+ £6.69
100+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

The TruComponents 78-2134 pushbutton is a tamper-proof, momentary switch with an Off/(On) single-pole single-throw (SPST) configuration. It is rated for 48 V DC and 2 A, with IP65 protection and a white illumination. This durable switch is suitable for industrial control panels, outdoor equipment, and applications requiring reliable moisture resistance.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 2A
Mounting Panel
Voltage Rating 48V
Illumination White
Panel Cutout Dimensions 17
Board thickness (max.) 6mm
Bulb Type LED (monochrome)
Casing/button Colour Stainless steel
Colour White
Connection Soldering
Contact Material Silver alloy
Dielectric Strength 1500 VAC
Electrical lifespan 50000
Insulation Resistance ≥ 100MΩ
IP Rating IP65
Lighting Type Circular lighting
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute GQ16F-10E/J/W/24V/S
Plastic free packaging Plastic-free packaging
Recess depth 20mm
Recess Diameter 17mm
Switching Voltage 48V DC

Reviews

Be the first to submit a review

Trustpilot