TruComponents 781995 Pushbutton ,Panel Mount,Off/(On),SPST-NC,Solder

MPN
781995
EAN-13
4064161300061
Order Code
78-1995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £1.05
25+ £1.03
50+ £1.00
100+ £0.979
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,555 in stock

The TruComponents 78-1995 pushbutton is a blue panel mount, non-illuminated, normally-closed switch with a momentary action, suitable for applications requiring a reliable, easy-to-use interface. It operates with a voltage rating of 250 V AC and a current of 1.5 A, making it ideal for light-duty switch tasks. This pushbutton is typically used in control panels and other electronic devices.
Type Pushbutton
Contact Configuration 1 x On/(Off)
Switch Function 1 breaker
Current Rating 1.5A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 7.2
Board thickness (max.) 4mm
Button Diameter 6mm
Casing/button Colour Blue
Connection Solder tag
Contact Resistance max. 50mΩ
Height 5.6mm
Insulation Resistance min 100 MΩ (500 V/DC)
Lighting Type None
Misc Attribute TC-R13-24B1-05 BL
Recess Diameter 7.2mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot