TruComponents 781993 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781993
EAN-13
4064161300047
Order Code
78-1993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.40
5+ £1.37
10+ £1.34
25+ £1.31
50+ £1.28
100+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 959 in stock

The TruComponents 78-1993 pushbutton is a black panel mount, normally-open, SPST switch. It is rated at 250 V AC and 1.5 A with a momentary action of off/(on), suitable for general control applications. This pushbutton is ideal for use in circuits where a simple and temporary connection is needed, such as in electronic projects or machinery activation.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1.5A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 7.2
Button Diameter 10mm
Casing/button Colour Black
Connection Solder tag
Height 8.5mm
Insulation Resistance min 100 MΩ (500 V/DC)
Lighting Type None
Misc Attribute TC-R13-24A2-05 BK
Recess Diameter 7.2mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot