TruComponents 781988 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781988
EAN-13
4064161299990
Order Code
78-1988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.45
5+ £1.41
10+ £1.38
25+ £1.35
50+ £1.32
100+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,534 in stock

The TruComponents 78-1988 is a blue panel mount pushbutton switch with a momentary action, rated for 250 V AC and 1.5 A. It features a single pole single throw normally open contact configuration. This atoll-blue miniature pushbutton is typically used in applications requiring a temporary connection, such as control panels and electronic projects.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1.5A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 7.2
Button Diameter 6mm
Casing/button Colour Atoll Blue
Connection Solder tag
Height 5.6mm
Insulation Resistance min 100 MΩ (500 V/DC)
Lighting Type None
Misc Attribute TC-R13-24A1-05-BL
Recess Diameter 7.2mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot