TruComponents 781987 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781987
EAN-13
4064161299983
Order Code
78-1987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.49
5+ £1.45
10+ £1.42
25+ £1.39
50+ £1.36
100+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,220 in stock

The TruComponents 78-1987 pushbutton is a green, miniature panel mount switch with an off/(on) momentary action, suitable for single pole, single throw normally-open configurations. It has a voltage rating of 250 V AC and a current rating of 1.5 A, with a green pushbutton ideal for non-illuminated applications. Typical uses include control panels and electronic devices where temporary activation of a circuit is required.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1.5A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 7.2
Button Diameter 6mm
Casing/button Colour Green
Connection Solder tag
Height 5.6mm
Insulation Resistance min 100 MΩ (500 V/DC)
Lighting Type None
Misc Attribute TC-R13-24A1-05-GN
Recess Diameter 7.2mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot