TruComponents 781985 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781985
EAN-13
4064161299969
Order Code
78-1985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.45
5+ £1.41
10+ £1.38
25+ £1.35
50+ £1.32
100+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,607 in stock

The TruComponents 78-1985 pushbutton is a red panel-mounted, miniature switch with a normally open configuration and a red actuator. It operates at a voltage rating of 250 V AC and a current rating of 1.5 A, featuring a momentary action with an off/(on) switch mechanism. Typically used in electronic projects and control panels, it is suitable for applications requiring momentary contact and manual operation.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1.5A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 7.2
Button Diameter 6mm
Casing/button Colour Red
Connection Solder tag
Height 5.6mm
Insulation Resistance min 100 MΩ (500 V/DC)
Lighting Type None
Misc Attribute TC-R13-24A1-05 RD
Recess Diameter 7.2mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot