TruComponents 781974 Pushbutton ,Panel Mount,Off/On,DPST,Solder

Order Code:

78-1974

Brand: TruComponents MPN: 781974 EAN-13: 4064161299556
Qty Unit Price (Ex VAT)
2+ £2.93
5+ £2.86
10+ £2.80
25+ £2.73
50+ £2.67
100+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
269 in stock, despatched in 4 working days

The TruComponents 78-1974 Red Pushbutton switch is a Latching switch, designed for reliable performance with a rating of 250V AC and 6A. With a Snap in mounting design, and guide lug for front panel mounting. This switch has a DPST configuration and an On/Off latch function, suitable for integration into control panels.
Type Pushbutton
Contact Configuration 1 x On/Off
Switch Function 1 breaker
Current Rating 6A
Board thickness (max.) 3mm
Casing/button colour Red
Connection Type C CEE 7/16 plug 4.8 mm
Contact Resistance max. 50mΩ
Dielectric Strength 1000 V/AC/60 s
Insulation Resistance min 100 MΩ/500V DC
Lighting type None
Material Polyamide
Misc Attribute TC-R13-527B-02RT
Recess diameter 20.2mm
Switch/button features Protruding
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot