TruComponents 781973 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

Order Code:

78-1973

Brand: TruComponents MPN: 781973 EAN-13: 4064161299549
Qty Unit Price (Ex VAT)
2+ £2.72
5+ £2.65
10+ £2.59
25+ £2.53
50+ £2.48
100+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5,519 in stock, despatched in 4 working days

The TruComponents 78-1973 Red Pushbutton is a momentary switch rated at 250V AC and 6A. Designed for Snap in mounting, with guide lug for front panel mounting. It features a single-pole, single-throw (SPST) configuration with an Off/(On) function, making it ideal for various control applications.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 6A
Board thickness (max.) 3mm
Casing/button colour Red
Connection Type C CEE 7/16 plug 4.8 mm
Contact Resistance max. 50mΩ
Dielectric Strength 1000 V/AC/60 s
Insulation Resistance min 100 MΩ/500V DC
Lighting type None
Material Polyamide
Misc Attribute TC-R13-527A-02RT
Recess diameter 20.2mm
Switch/button features Protruding
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot