TruComponents 781966 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781966
EAN-13
4064161299471
Order Code
78-1966
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.94
5+ £1.89
10+ £1.85
25+ £1.80
50+ £1.76
100+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,491 in stock

The TruComponents 78-1966 Black Pushbutton is a momentary switch rated at 250V AC and 6A. It features a SPST configuration with an Off/(On) function, ensuring robust performance for demanding applications. Designed with Snap in mounting for easy integration into control panels and electronic devices, this pushbutton offers reliable operation and durability, making it an ideal choice for both commercial and industrial use.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 6A
Mounting Panel
Illumination Non-Illuminated
Board thickness (max.) 3mm
Casing/button colour Black
Connection Type C CEE 7/16 plug 4.8mm
Contact Resistance max. 50mO
Dielectric Strength 1500 V/AC/60 s
Front panel cut-out 19.2 x 13 mm
Insulation Resistance (500 V/DC) min. 100MO
Key Type Black
Lighting Type None
Misc Attribute TC-R13-516A-02
Switch/button features Protruding
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot