TruComponents 781957 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781957
EAN-13
4064161299396
Order Code
78-1957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.68
5+ £2.61
10+ £2.55
25+ £2.50
50+ £2.45
100+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 263 in stock

The TruComponents 78-1957 Yellow Pushbutton is a high-quality momentary switch designed for versatile applications. It operates at 250V AC and 1.5A and has solder tags for installation. Featuring a single Off/(On) configuration for precise control, the pushbutton is flattened on both sides for front panel locking. The pushbutton’s robust construction ensures long-lasting performance. Ideal for both industrial and consumer electronics, this pushbutton combines functionality with ease of use.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1.5A
Mounting Panel
Voltage Rating 250v
Illumination Yellow
Panel Cutout Dimensions 16
Bulb Type LED (monochrome)
Colour Yellow
Connection Solder pins
Forward Voltage U(F) 3V
Lighting Type Area illumination
Misc Attribute TC-R13-508AL-05YL
Recess Diameter 16mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot