TruComponents 781955 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781955
EAN-13
4064161299372
Order Code
78-1955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.06
5+ £2.02
10+ £1.97
25+ £1.93
50+ £1.89
100+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 348 in stock

The TruComponents 78-1955 Red Pushbutton is a high-quality momentary switch designed for versatile applications. It operates at 250V AC and 1.5A and has solder tags for installation. Featuring a single Off/(On) configuration for precise control, the pushbutton is flattened on both sides for front panel locking. The pushbutton’s robust construction ensures long-lasting performance. Ideal for both industrial and consumer electronics, this pushbutton combines functionality with ease of use.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1.5A
Mounting Panel
Voltage Rating 250v
Panel Cutout Dimensions 16
Board thickness (max.) 7mm
Casing/button Colour Red
Connection Solder pins
Contact Resistance max. 50mΩ
Dielectric Strength 1500V AC
Insulation Resistance min 100 MΩ/500V DC
Lighting Type None
Misc Attribute TC-R13-508A-05RT
Recess Diameter 16mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot