TruComponents 781923 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781923
EAN-13
4064161297736
Order Code
78-1923
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.819
10+ £0.800
25+ £0.782
50+ £0.765
100+ £0.748
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 753 in stock

The TruComponents 78-1923 Pushbutton is a reliable and durable momentary switch, ideal for mounting in front panels and devices. Rated at 230V AC and 1A, this pushbutton features a protruding black surround and square red button cap with a snap-in fastening for easy installation. Its robust construction ensures long-lasting performance, making it a perfect choice for control panels and other demanding environments.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1A
Mounting Panel
Voltage Rating 230V
Illumination N/A
Panel Cutout Dimensions N/A
Connection Solder tag
Front panel cut-out 11 x 12.5 x 20 mm
Lighting Type None
Misc Attribute R18-27A-3
Switch/button features Protruding
Switching Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot