TruComponents 781895 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP65

MPN
781895
EAN-13
4064161296791
Order Code
78-1895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.01
5+ £11.72
10+ £11.44
25+ £11.18
50+ £10.94
100+ £10.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 197 in stock

The TruComponents 78-1895 Pushbutton Switch is a high-quality, momentary switch designed for various electrical applications. Key features include a maximum switching current of 3A at 250V AC, a robust stainless steel construction, and an IP65 rating for dust and water resistance. The switch has a 1 x On/(On) configuration, a flat actuator, and solder tag terminals for easy installation, ensuring reliable and long-lasting performance, making it an excellent choice for both industrial and consumer electronics.
Type Pushbutton
Contact Configuration 1 x On/(On)
Switch Function Momentary
Current Rating 3A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
(Ø) 21mm
Board thickness (max.) 8mm
Button Diameter 25mm
Casing/button Colour Steel
Connection Type C CEE 7/16 plug 2.8mm
Dim (Ø) 21mm
Durability 1 000 000 cycles
Electrical lifespan 50000 cycles
IP Rating IP65
Lighting Type None
Material Steel
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute GQ22-11/S
Print motif None
Recess depth 35.8mm
Recess Diameter 22mm
Shape Round
Switch/button features Planar
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot