TruComponents 781888 Pushbutton ,PCB Mount,Off/(On),SPST

MPN
781888
EAN-13
2050004874198
Order Code
78-1888
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.98
5+ £1.93
10+ £1.89
25+ £1.84
50+ £1.80
100+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 733 in stock

The TruComponents 78-1888 Red Square miniature adjacent PCB pushbutton switch is a momentary action switch designed for various electrical applications. Key features include a maximum switching voltage of 100V, a switching current of 1A, and a compact size of 10mm x 10mm. The pushbutton is housed in a durable plastic case and features print terminals for easy installation. Its reliable and long-lasting performance makes it an excellent choice for both industrial and consumer electronics. The space saving design with locking nubs allows multiple pushbuttons to be lined up adjacently in the smallest possible space.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1A
Mounting PCB
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Board thickness (max.) 7.8mm
Casing/button Colour Red
Connection Print
Dim (L x W) 10 mm x 10 mm
Front panel cut-out 10 x 10 mm
Length 10mm
Lighting Type None
Material Plastic
Misc Attribute 1 Pushbutton 1-pole (On)
Misc Attribute 2 DS-660S-S RD
Switch/button features Convex
Switching Voltage 100V
Width 10mm

Reviews

Be the first to submit a review

Trustpilot