TruComponents 781881 Pushbutton ,PCB Mount,Off/(On),SPST

MPN
781881
EAN-13
2050004878899
Order Code
78-1881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.68
5+ £1.64
10+ £1.60
25+ £1.56
50+ £1.53
100+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,112 in stock

The TruComponents 78-1881 Black Square Pushbutton is a high-quality, momentary action, bounce-free button switch with ‘click effect’, designed for PCB mounting. Key features include a maximum switching voltage of 50V DC/AC, a switching current of 25mA, convex actuator, and self-cleaning contacts. The pushbutton is housed in a durable plastic case and features pin terminals for easy installation. Its reliable and long-lasting performance makes it an excellent choice for both industrial and consumer electronics.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 0.025A
Mounting PCB
Voltage Rating 50V
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Casing/button Colour Black
Connection Print
Dim (L x W) 12.4 mm x 12.4 mm
Length 12.4mm
Lighting Type None
Material Plastic
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 PBS-18B
Misc Attribute 2 Square
Switch/button features Convex
Switching Voltage 50V DC/AC
Width 12.4mm

Reviews

Be the first to submit a review

Trustpilot