TruComponents 781880 Pushbutton ,Panel Mount,Off/(On),SPST,Scr/term

MPN
781880
EAN-13
4016139263106
Order Code
78-1880
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.39
5+ £4.29
10+ £4.19
25+ £4.09
50+ £4.00
100+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 159 in stock

The TruComponents 78-1880 Tamper-proof Pushbutton is a high-quality, momentary switch designed for secure and reliable operation in various electrical applications. Key features include a maximum switching current of 2A at 250V AC, a convex brass actuator, and screw terminals for easy installation. Its robust construction ensures long-lasting performance, making it an excellent choice for both industrial and consumer electronics.


Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Board thickness (max.) 15.7mm
Casing/button Colour Silver
Connection Screws
Contact Resistance max. 20 AmΩ
Dielectric Strength 1000 V/AC/60 s
Durability 50000 cycles
Insulation Resistance (500 V/DC) min. 100MΩ
Lighting Type None
Material Brass
Misc Attribute PBS-28B
Recess Diameter 19mm
Switch/button features Convex
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot