TruComponents 781878 Pushbutton ,Panel Mount,Off/(On),SPST,Scr/term,IP65

MPN
781878
EAN-13
4064161294674
Order Code
78-1878
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.75
5+ £4.63
10+ £4.53
25+ £4.42
50+ £4.33
100+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 368 in stock

The TruComponents 78-1878 Tamper-proof Pushbutton is a high-quality, momentary action switch designed for secure and reliable operation in various electrical applications. With a maximum switching current of 2A at 36V DC, this pushbutton features a convex brass actuator and screw terminals for easy installation. Its robust construction ensures long-lasting performance, making it an excellent choice for both industrial and consumer electronics.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 36V
Illumination Non-Illuminated
Actuating Force 5.5N
Board thickness (max.) 6mm
Casing/button Colour Brass
Contact Material Silver alloy
Contact Resistance ≤ 50mΩ
Dielectric Strength 2000V AC
Durability 1000000 cycles
Electrical lifespan 200000 cycles
Insulation Resistance ≥ 1000MΩ
IP Rating IP40
Key Type curved, raised/convex
Lighting Type None
Material Brass
Material (details) Brass
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 1 1-pole Off/(On)
Misc Attribute 2 GQ-16B-M
Recess Diameter 16mm
Switch/button features Convex
Switching Voltage 36V DC
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot