TruComponents 781877 Piezo Pushbutton,Panel Mount,28mm,Pre-Wired

MPN
781877
EAN-13
4064161294452
Order Code
78-1877
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.46
5+ £18.02
10+ £17.60
25+ £17.20
50+ £16.82
100+ £16.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The TruComponents 78-1877 Piezo Pushbutton 649962 is a high-quality, illuminated switch designed for a variety of electrical applications. With a diameter of 28 mm and a circular vibrant green LED, this pushbutton features a flat operator and is pre-wired for easy installation. Its robust anodized aluminium case ensures reliable and long-lasting performance, making it an excellent choice for both industrial and consumer electronics.


Type Pushbutton
Switch Function Piezo Output
Mounting Panel
Illumination Green
(Ø) 28mm
Bulb Type LED (monochrome)
Colour Green
Dim (Ø) 28mm
Lighting Type Circular lighting
Misc Attribute PS223P10Y01G24T
Recess Diameter 22mm
Switch/button features Planar

Reviews

Be the first to submit a review

Trustpilot