TruComponents 781876 Piezo Pushbutton,Panel Mount,22mm,Pre-Wired

MPN
781876
EAN-13
4064161294445
Order Code
78-1876
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.18
5+ £16.77
10+ £16.38
25+ £16.01
50+ £15.65
100+ £15.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

The TruComponents 78-1876 Piezo Pushbutton 649955 is a high-quality, illuminated switch designed for a variety of electrical applications. With a diameter of 22 mm and a circular vibrant red LED, this pushbutton features a flat operator and is pre-wired for easy installation. Its robust anodized aluminium case ensures reliable and long-lasting performance, making it an excellent choice for both industrial and consumer electronics.
Type Pushbutton
Switch Function Piezo Output
Mounting Panel
Illumination Red
Panel Cutout Dimensions 22
(Ø) 22mm
Bulb Type LED (monochrome)
Colour Red
Dim (Ø) 22mm
Lighting Type Circular lighting
Misc Attribute PS193P10Y01R24L
Recess Diameter 19mm
Switch/button features Planar

Reviews

Be the first to submit a review

Trustpilot