TruComponents 781875 Piezo Pushbutton,Panel Mount,18mm,Pre-Wired

MPN
781875
EAN-13
4064161294438
Order Code
78-1875
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.62
5+ £12.32
10+ £12.03
25+ £11.76
50+ £11.50
100+ £11.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The TruComponents 78-1875 Piezo Pushbutton 647849 is a high-quality, non-illuminated switch designed for a variety of electrical applications. With a diameter of 18mm and a robust anodized aluminium case, this pushbutton features a flat actuator and is pre-wired for easy installation. Its durable construction ensures reliable and long-lasting performance, making it an excellent choice for both industrial and consumer electronics.


Type Pushbutton
Switch Function Piezo Output
Mounting Panel
Illumination Non-Illuminated
(Ø) 18mm
Dim (Ø) 18mm
Lighting Type None
Misc Attribute PS161P10Y01
Recess Diameter 16mm
Switch/button features Planar

Reviews

Be the first to submit a review

Trustpilot