TruComponents 78-0924 Microswitch,On/(On),10A,Long Lever,Quick Connect

MPN
78-0924
EAN-13
2050004968989
Order Code
78-0924
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.34
10+ £4.86
25+ £4.45
50+ £4.11
100+ £3.82
200+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 223 in stock

The TruComponents 78-0924 Microswitch is a robust and efficient momentary switch designed for a variety of electrical applications.

With a maximum switching current of 10A, this microswitch features a long lever actuator and quick connect terminals for easy installation.

Its durable construction ensures reliable and long-lasting performance, making it an excellent choice for both industrial and consumer electronics.


Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 10A
Voltage Rating - DC N/A (AC Rated)
Actuator Type Long Lever
Casing/button Colour Black
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 maker
Lighting Type None
Misc Attribute TC-MS23
Shape Microswitch

Reviews

Be the first to submit a review

Trustpilot