TruComponents 78-0922 Microswitch,On/(On),10A,Medium Roller,Quick Connect

MPN
78-0922
EAN-13
2050004968668
Order Code
78-0922
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.48
10+ £4.98
25+ £4.57
50+ £4.21
100+ £3.91
200+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 547 in stock

The TruComponents 78-0922 Microswitch is a robust and efficient momentary switch designed for a variety of electrical applications.

With a maximum switching current of 10A, this microswitch features a medium roller actuator and quick connect terminals for easy installation.

Its durable construction ensures reliable and long-lasting performance, making it an excellent choice for both industrial and consumer electronics.


Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 10A
Voltage Rating - DC N/A (AC Rated)
Actuator Type Medium Roller
Casing/button Colour Black
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 maker
Lighting Type None
Misc Attribute TC-MS21
Shape Microswitch

Reviews

Be the first to submit a review

Trustpilot